+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR2FK20M

Cable-adapter; 2m; 4pin,screw


Manufacturer: TELTONIKA

Manufacturer part number:
PR2FK20M
TME Symbol:
PR2FK20M

Specification

Manufacturer
TELTONIKA
Type of communications modules accessories
cable - adapter
Cable length
2m
Related items
RUT230, RUT240, RUT850, RUT900
Cable/adapter structure
  • 4pin
  • screw
Gross weight58.3 g
Certificates
See other products in this category: Accessories for Communication Modules TELTONIKA,
*
PR2FK20M
712 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 3 pcs - 10.61 USDGross price for quantities from 3 pcs - 10.61 USD
Net price for quantities from 10 pcs - 9.94 USDGross price for quantities from 10 pcs - 9.94 USD
Net price for quantities from 25 pcs - 9.27 USDGross price for quantities from 25 pcs - 9.27 USD
Packaging method by the manufacturer:Cardboard = 82 pcs