+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR33/25,4/MC

Heatsink: extruded; H; TO218,TO220,TOP3; black; L: 25.4mm; W: 42mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR33/25,4/MC
TME Symbol:
PR33/25.4/MC

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
H
Application
TO218, TO220, TOP3
Colour
black
Length
25.4mm
Width
42mm
Height
25mm
Thermal resistance
6.2K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Base thickness
1.5mm
Gross weight20.75 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR33/25,4/MC
94 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.