+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR500B

Probe: for oscilloscope; passive; 500MHz; 10: 1; 600V; 10MΩ/10pF


Manufacturer: B&K PRECISION

Manufacturer part number:
PR500B
TME Symbol:
PR500B

Specification

Manufacturer
B&K PRECISION
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
500MHz
Attenuator
10:1
Max. input voltage
600V
Input impedance
10MΩ/10pF
Cable/adapter structure
BNC plug
Cable length
1.2m
Conform to the norm
CAT I 600V CAT II 300V EN 61010
Gross weight200 g
EAN code817050785012

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers B&K PRECISION,
*
PR500B
0 in TME stock
Net price for quantities from 1 pcs - 158.22 USDGross price for quantities from 1 pcs - 158.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.