+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PR8/6,3/SE

Heatsink: extruded; flat; DIL; black; L: 6.3mm; W: 18.9mm; H: 4.8mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PR8/6,3/SE
TME Symbol:
PR8/6.3/SE

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
flat
Application
DIL
Colour
black
Length
6.3mm
Width
18.9mm
Height
4.8mm
Thermal resistance
50K/W
Material
aluminium
Material finishing
anodized
Mounting
heat transfer glue
Base thickness
1mm
Gross weight0.84 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PR8/6,3/SE
101 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs