+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRCM08-1.5DP2

Sensor: inductive; OUT: PNP / NC; 0÷1.5mm; 10÷30VDC; M8; IP67; 100mA

Manufacturer: AUTONICS

Manufacturer part number:
PRCM08-1.5DP2
TME Symbol:
PRCM08-1.5DP2

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...1.5mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Plating material
nickel
Number of pins
4
Related items
CID3-2, CID3-5, CIDH4-2, CIDH4-3, CIDH4-5, CLD3-2, CLD3-5, CLDH4-2, CLDH4-3, CLDH4-5
Supply voltage
  • 10...30V DC
Gross weight31.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRCM08-1.5DP2
4 in TME stock
Net price for quantities from 1 pcs - 31.18 USDGross price for quantities from 1 pcs - 31.18 USD
Net price for quantities from 5 pcs - 29.35 USDGross price for quantities from 5 pcs - 29.35 USD
Net price for quantities from 10 pcs - 27.51 USDGross price for quantities from 10 pcs - 27.51 USD
No. of pieces (Multiplicity: 1)