+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of sensor | inductive | |
Range | 0...2mm | |
Output configuration | 2-wire NC | |
Switch housing | M12 | |
Connection | M12 male | |
Kind of forehead | embedded | |
IP rating | IP67 | |
Max. operating current | 200mA | |
Body material | brass | |
Switching frequency max | 20Hz | |
Number of pins | 4 | |
Overall length | 72.8mm | |
Plating material | nickel | |
Related items | CIA2-2, CIA2-5, CIAH2-2, CIAH2-5, CLA2-2, CLA2-5, CLAH2-2, CLAH2-5 | |
Operating temperature | -25...70°C |