+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRCM12-4AO

Sensor: inductive; Range: 0÷4mm; 85÷264VAC; OUT: 2-wire NO; M12


Manufacturer: AUTONICS

Manufacturer part number:
PRCM12-4AO
TME Symbol:
PRCM12-4AO

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...4mm
Output configuration
2-wire NO
Switch housing
M12
Connection
M12 male
Kind of forehead
non-embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
20Hz
Number of pins
4
Overall length
72.8mm
Plating material
nickel
Related items
CIA2-2, CIA2-5, CIAH2-2, CIAH2-5, CLA2-2, CLA2-5, CLAH2-2, CLAH2-5
Operating temperature
-25...70°C
Supply voltage
  • 85...264V AC
Gross weight44.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC Cylindrical Inductive Sensors AUTONICS,
*
PRCM12-4AO
31 in TME stock
Net price for quantities from 1 pcs - 27.93 USDGross price for quantities from 1 pcs - 27.93 USD
Net price for quantities from 5 pcs - 26.30 USDGross price for quantities from 5 pcs - 26.30 USD
Net price for quantities from 10 pcs - 24.66 USDGross price for quantities from 10 pcs - 24.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.