+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PRD08-2DP2-V

Sensor: inductive; OUT: PNP / NC; 0÷2mm; 10÷30VDC; M8; 2m; IP67

Manufacturer: AUTONICS

Manufacturer part number:
PRD08-2DP2-V
TME Symbol:
PRD08-2DP2-V

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Plating material
nickel
Resistance to
oils
Supply voltage
  • 10...30V DC
Gross weight62.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRD08-2DP2-V
10 in TME stock
Net price for quantities from 1 pcs - 26.13 USDGross price for quantities from 1 pcs - 26.13 USD
Net price for quantities from 5 pcs - 24.59 USDGross price for quantities from 5 pcs - 24.59 USD
Net price for quantities from 10 pcs - 23.06 USDGross price for quantities from 10 pcs - 23.06 USD
No. of pieces (Multiplicity: 1)