+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10088

Screwdriver: standard; Phillips; PH1; SOFT-TOUCH; 250mm


Manufacturer: PROLINE

Manufacturer part number:
10088
TME Symbol:
PRE-10088

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Manufacturer series
SOFT-TOUCH
Blade length
250mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight75.31 g
EAN code5903755100887
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10088
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.65 USDGross price for quantities from 3 pcs - 4.65 USD
Packaging method by the manufacturer:Cardboard = 12 pcs