+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10106

Screwdriver: standard; slot; SL 6; SOFT-TOUCH; 100mm

Manufacturer: PROLINE

Manufacturer part number:
10106
TME Symbol:
PRE-10106

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 6
Manufacturer series
SOFT-TOUCH
Blade length
100mm
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight75.46 g
EAN code5903755101068
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10106
12 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 3 pcs - 3.91 USDGross price for quantities from 3 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs