+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10114

Screwdriver: for impact; slot; Size: SL 6; 100mm


Manufacturer: PROLINE

Manufacturer part number:
10114
TME Symbol:
PRE-10114

Specification

Manufacturer
PROLINE
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 6
Blade length
100mm
Kind of screwdriver
assisted with a key
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
Gross weight129.93 g
EAN code5903755101143
See other products in this category: Impact Screwdrivers PROLINE,
*
10114
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 3.08 USDGross price for quantities from 3 pcs - 3.08 USD
Packaging method by the manufacturer:Cardboard = 6 pcs