+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10116

Screwdriver: for impact; slot; Size: SL 6; 200mm


Manufacturer: PROLINE

Manufacturer part number:
10116
TME Symbol:
PRE-10116

Specification

Manufacturer
PROLINE
Type of screwdriver
for impact
Kind of bit
slot
Bit size
SL 6
Blade length
200mm
Kind of screwdriver
assisted with a key
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
Gross weight151.73 g
EAN code5903755101167
See other products in this category: Impact Screwdrivers PROLINE,
*
10116
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 3 pcs - 3.34 USDGross price for quantities from 3 pcs - 3.34 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs