+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10150

Screwdriver: standard; slot; SL 6; SOFT-TOUCH; 38mm


Manufacturer: PROLINE

Manufacturer part number:
10150
TME Symbol:
PRE-10150

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 6
Manufacturer series
SOFT-TOUCH
Blade length
38mm
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight43.87 g
EAN code5903755101501
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10150
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.73 USDGross price for quantities from 3 pcs - 2.73 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs