+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10154

Screwdriver: standard; slot; SL 5; SOFT-TOUCH; 150mm


Manufacturer: PROLINE

Manufacturer part number:
10154
TME Symbol:
PRE-10154

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 5
Manufacturer series
SOFT-TOUCH
Blade length
150mm
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight59.84 g
EAN code5903755101549
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10154
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 3 pcs - 3.51 USDGross price for quantities from 3 pcs - 3.51 USD
Packaging method by the manufacturer:Cardboard = 12 pcs