+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10161

Screwdriver: standard; Phillips; PH0; SOFT-TOUCH; 75mm


Manufacturer: PROLINE

Manufacturer part number:
10161
TME Symbol:
PRE-10161

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH0
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight20.9 g
EAN code5903755101617
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10161
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.12 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs