+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10164

Screwdriver: standard; Phillips; PH2; SOFT-TOUCH; 150mm


Manufacturer: PROLINE

Manufacturer part number:
10164
TME Symbol:
PRE-10164

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
SOFT-TOUCH
Blade length
150mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight86.3 g
EAN code5903755101648
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10164
9 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs