+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10167

Screwdriver: standard; Phillips; PH4; SOFT-TOUCH; 200mm


Manufacturer: PROLINE

Manufacturer part number:
10167
TME Symbol:
PRE-10167

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH4
Manufacturer series
SOFT-TOUCH
Blade length
200mm
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • two-component handle
Gross weight196.72 g
EAN code5903755101679
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10167
6 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 3 pcs - 8.19 USDGross price for quantities from 3 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs