+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10172

Screwdriver: standard; Pozidriv®; PZ1; SOFT-TOUCH; 100mm


Manufacturer: PROLINE

Manufacturer part number:
10172
TME Symbol:
PRE-10172

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ1
Manufacturer series
SOFT-TOUCH
Blade length
100mm
Gross weight52.6 g
EAN code5903755101723
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10172
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 3 pcs - 3.08 USDGross price for quantities from 3 pcs - 3.08 USD
Packaging method by the manufacturer:Cardboard = 12 pcs