+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10173

Screwdriver: standard; Pozidriv®; PZ2; SOFT-TOUCH; 38mm


Manufacturer: PROLINE

Manufacturer part number:
10173
TME Symbol:
PRE-10173

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Manufacturer series
SOFT-TOUCH
Blade length
38mm
Gross weight43.5 g
EAN code5903755101730
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10173
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.82 USDGross price for quantities from 3 pcs - 2.82 USD
Packaging method by the manufacturer:Cardboard = 12 pcs