+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10182

Screwdriver: standard; Torx®; TX6; SOFT-TOUCH; 75mm


Manufacturer: PROLINE

Manufacturer part number:
10182
TME Symbol:
PRE-10182

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX6
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Screwdriver features
ergonomic bicomponent antislip handle
Blade material
chrome vanadium molybdenum steel
Gross weight37.33 g
EAN code5903755101822
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10182
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.17 USD
Packaging method by the manufacturer:Cardboard = 12 pcs