+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10208

Screwdriver: universal-set; Phillips,slot; PH1,PH2,SL 3.2,SL 6


Manufacturer: PROLINE

Manufacturer part number:
10208
TME Symbol:
PRE-10208

Specification

Manufacturer
PROLINE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 3.2, SL 6
Quantity in set/package
5pcs.
Tool set features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Gross weight362.9 g
EAN code5903755102089
See other products in this category: Screwdrivers Sets PROLINE,
*
10208
6 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 12.65 USDGross price for quantities from 1 set - 12.65 USD
Net price for quantities from 3 set - 11.75 USDGross price for quantities from 3 set - 11.75 USD
Packaging method by the manufacturer:Cardboard = 6 set