+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10511

Screwdriver: insulated; slot; 3x0.5mm; Blade length: 100mm


Manufacturer: PROLINE

Manufacturer part number:
10511
TME Symbol:
PRE-10511

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
slot
Bit size
3x0.5mm
Blade length
100mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
anti-slip handle
Manufacturer series
SOFT-TOUCH
Gross weight57.24 g
EAN code5903755105110
See other products in this category: Insulated Screwdrivers PROLINE,
See other products from this series.:
*
10511
22 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 3 pcs - 1.20 USDGross price for quantities from 3 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.