+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10513

Screwdriver: insulated; slot; 4x0.8mm; Blade length: 100mm


Manufacturer: PROLINE

Manufacturer part number:
10513
TME Symbol:
PRE-10513

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
slot
Bit size
4x0.8mm
Blade length
100mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
anti-slip handle
Manufacturer series
SOFT-TOUCH
Gross weight73 g
EAN code5903755105134
See other products in this category: Insulated Screwdrivers PROLINE,
See other products from this series.:
*
10513
14 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.