+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10518

Screwdriver: insulated; Pozidriv®; PZ2; 100mm; SOFT-TOUCH


Manufacturer: PROLINE

Manufacturer part number:
10518
TME Symbol:
PRE-10518

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
anti-slip handle
Manufacturer series
SOFT-TOUCH
Gross weight117.2 g
EAN code5903755105189
See other products in this category: Insulated Screwdrivers PROLINE,
See other products from this series.:
*
10518
5 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs