+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10593

Screwdriver: insulated; Phillips; PH1; 80mm


Manufacturer: PROLINE

Manufacturer part number:
10593
TME Symbol:
PRE-10593

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight52.28 g
EAN code5903755105936
See other products in this category: Insulated Screwdrivers PROLINE,
*
10593
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Packaging method by the manufacturer:Cardboard = 40 pcs