+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10596

Screwdriver: insulated; Pozidriv®; PZ1; 80mm


Manufacturer: PROLINE

Manufacturer part number:
10596
TME Symbol:
PRE-10596

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
80mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight54.29 g
EAN code5903755105967
See other products in this category: Insulated Screwdrivers PROLINE,
*
10596
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.58 USD
Packaging method by the manufacturer:Cardboard = 40 pcs