+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10630

Screwdriver bit: Pozidriv®; PZ0; 1/4"; Overall len: 25mm; 25pcs.


Manufacturer: PROLINE

Manufacturer part number:
10630
TME Symbol:
PRE-10630

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Pozidriv®
Bit size
PZ0
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
S2 steel
Overall length
25mm
Quantity in set/package
25pcs.
Gross weight150 g
EAN code5903755106308
See other products in this category: Screwdriver Bits PROLINE,
*
10630
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.94 USDGross price for quantities from 1 pcg - 6.94 USD
Net price for quantities from 3 pcg - 6.44 USDGross price for quantities from 3 pcg - 6.44 USD