+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10684

Screwdriver: universal-set; Phillips,slot; SOFT-TOUCH; magnetic


Manufacturer: PROLINE

Manufacturer part number:
10684
TME Symbol:
PRE-10684

Specification

Manufacturer
PROLINE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, 2mm, 2.5mm, 6mm, PH1, PH2
Manufacturer series
SOFT-TOUCH
Screwdriver features
ergonomic handle
Version
magnetic
Quantity in set/package
8pcs.
Tool material
stainless steel
Gross weight397.7 g
EAN code5903755190505
See other products in this category: Screwdrivers Sets PROLINE,
See other products from this series.:
*
10684
10 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 11.38 USDGross price for quantities from 1 set - 11.38 USD
Net price for quantities from 3 set - 10.97 USDGross price for quantities from 3 set - 10.97 USD