+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10685

Screwdriver: universal-set; Phillips,slot; SOFT-TOUCH; magnetic


Manufacturer: PROLINE

Manufacturer part number:
10685
TME Symbol:
PRE-10685

Specification

Manufacturer
PROLINE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, 5mm, 6mm, 8mm, PH1, PH2
Manufacturer series
SOFT-TOUCH
Screwdriver features
ergonomic handle
Version
magnetic
Quantity in set/package
8pcs.
Tool material
stainless steel
Gross weight742.4 g
EAN code5903755190529
See other products in this category: Screwdrivers Sets PROLINE,
See other products from this series.:
*
10685
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 17.75 USDGross price for quantities from 1 set - 17.75 USD
Net price for quantities from 3 set - 17.12 USDGross price for quantities from 3 set - 17.12 USD