+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10902

Screwdriver: standard; slot; SL 3; SOFT-TOUCH; 75mm

Manufacturer: PROLINE

Manufacturer part number:
10902
TME Symbol:
PRE-10902

Specification

Manufacturer
PROLINE
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 3
Manufacturer series
SOFT-TOUCH
Blade length
75mm
Gross weight41.43 g
EAN code5903755114075
See other products in this category: Standard Screwdrivers PROLINE,
See other products from this series.:
*
10902
9 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.56 USDGross price for quantities from 3 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs