+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12026

Hammer; 980g; rubber; wood; 72mm


Manufacturer: PROLINE

Manufacturer part number:
12026
TME Symbol:
PRE-12026

Specification

Manufacturer
PROLINE
Type of tool
hammer
Head weight
980g
Tip material
rubber
Handle material
wood
Tip diameter
72mm
Gross weight1.01333 kg
EAN code5903755120267
See other products in this category: Hammers and Axes PROLINE,
*
12026
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 3 pcs - 10.23 USDGross price for quantities from 3 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.