+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12513

Hammer; fitter type; 300g; composite


Manufacturer: PROLINE

Manufacturer part number:
12513
TME Symbol:
PRE-12513

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
300g
Handle material
composite
Conform to the norm
DIN 1041
Gross weight453.7 g
EAN code5903755125132
See other products in this category: Hammers and Axes PROLINE,
*
12513
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 3 pcs - 5.85 USDGross price for quantities from 3 pcs - 5.85 USD
Packaging method by the manufacturer:Cardboard = 6 pcs