+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12518

Hammer; fitter type; 800g; composite


Manufacturer: PROLINE

Manufacturer part number:
12518
TME Symbol:
PRE-12518

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
800g
Handle material
composite
Conform to the norm
DIN 1041
Gross weight1.04167 kg
EAN code5903755125187
See other products in this category: Hammers and Axes PROLINE,
*
12518
0 in TME stock
Net price for quantities from 1 pcs - 10.47 USDGross price for quantities from 1 pcs - 10.47 USD
Net price for quantities from 3 pcs - 9.72 USDGross price for quantities from 3 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.