+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12565

Hammer; stonemason; 1.5kg; fiberglass


Manufacturer: PROLINE

Manufacturer part number:
12565
TME Symbol:
PRE-12565

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
stonemason
Head weight
1.5kg
Handle material
fiberglass
Conform to the norm
DIN 6475
Gross weight1.7375 kg
EAN code5903755125651
See other products in this category: Hammers and Axes PROLINE,
*
12565
0 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 3 pcs - 12.73 USDGross price for quantities from 3 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.