+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12588

Hammer; fitter type; 800g; wood (ash)


Manufacturer: PROLINE

Manufacturer part number:
12588
TME Symbol:
PRE-12588

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
800g
Handle material
wood (ash)
Conform to the norm
DIN 1041
Gross weight850 g
EAN code5903755125880
See other products in this category: Hammers and Axes PROLINE,
*
12588
0 in TME stock
Net price for quantities from 1 pcs - 11.09 USDGross price for quantities from 1 pcs - 11.09 USD
Net price for quantities from 3 pcs - 10.30 USDGross price for quantities from 3 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.