+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12590

Hammer; fitter type; 1kg; wood (ash)


Manufacturer: PROLINE

Manufacturer part number:
12590
TME Symbol:
PRE-12590

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
1kg
Handle material
wood (ash)
Conform to the norm
DIN 1041
Gross weight1.1561 kg
EAN code5903755125903
See other products in this category: Hammers and Axes PROLINE,
*
12590
1 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 3 pcs - 11.70 USDGross price for quantities from 3 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.