+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12601

Hammer; fitter type; 100g; wood (beech)


Manufacturer: PROLINE

Manufacturer part number:
12601
TME Symbol:
PRE-12601

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
100g
Handle material
wood (beech)
Conform to the norm
DIN 1041 DIN 1042
Gross weight191 g
EAN code5903755126016
See other products in this category: Hammers and Axes PROLINE,
*
12601
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.60 USDGross price for quantities from 3 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.