+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12617

Hammer; 340mm; 920g; recoilless; Ø: 50mm


Manufacturer: PROLINE

Manufacturer part number:
12617
TME Symbol:
PRE-12617

Specification

Manufacturer
PROLINE
Type of tool
hammer
Overall length
340mm
Head weight
920g
Version
recoilless
Tip diameter
50mm
Gross weight919.1 g
EAN code5903755179579
See other products in this category: Hammers and Axes PROLINE,
*
12617
3 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 3 pcs - 7.24 USDGross price for quantities from 3 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.