+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12626

Hammer; welding; 270mm; 300g


Manufacturer: PROLINE

Manufacturer part number:
12626
TME Symbol:
PRE-12626

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
welding
Overall length
270mm
Head weight
300g
Gross weight319 g
EAN code5903755179517
See other products in this category: Hammers and Axes PROLINE,
*
12626
0 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 3 pcs - 4.29 USDGross price for quantities from 3 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.