+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12653

Hammer; fitter type; 3kg; wood (beech)


Manufacturer: PROLINE

Manufacturer part number:
12653
TME Symbol:
PRE-12653

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
3kg
Handle material
wood (beech)
Conform to the norm
DIN 1041 DIN 1042
Gross weight3.0834 kg
EAN code5903755155269
See other products in this category: Hammers and Axes PROLINE,
*
12653
4 in TME stock
Net price for quantities from 1 pcs - 27.44 USDGross price for quantities from 1 pcs - 27.44 USD
Net price for quantities from 3 pcs - 25.48 USDGross price for quantities from 3 pcs - 25.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.