+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13011

Ruler; L: 2m; Class: III; measure


Manufacturer: PROLINE

Manufacturer part number:
13011
TME Symbol:
PRE-13011

Specification

Manufacturer
PROLINE
Type of tool
ruler
Length
2m
Accuracy class
III
Trade name
measure
Gross weight132 g
EAN code5903755130112

WATCH VIDEO

See other products in this category: Measuring Tools PROLINE,
*
13011
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Packaging method by the manufacturer:Cardboard = 10 pcs