+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14010

Hand riveting press; swivel head; 2.4mm,3.2mm,4mm,4.8mm

Manufacturer: PROLINE

Manufacturer part number:
14010
TME Symbol:
PRE-14010

Specification

Manufacturer
PROLINE
Type of tool
hand riveting press
Tools features
swivel head
Size
2.4mm, 3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight694.6 g
EAN code5903755140104
See other products in this category: Riveting Pliers PROLINE
*
14010
Product withdrawn from the offer
Use the specification table below to search for similar products