+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18003

Dosing gun; 225mm; steel


Manufacturer: PROLINE

Manufacturer part number:
18003
TME Symbol:
PRE-18003

Specification

Manufacturer
PROLINE
Type of tool
dosing gun
Length
225mm
Material
steel
Gross weight393.95 g
EAN code5903755180032
See other products in this category: Repair and Construction Tools PROLINE,
*
18003
3 in TME stock
Net price for quantities from 1 pcs - 5.26 USDGross price for quantities from 1 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts