+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18007

Dosing gun; 225mm; aluminium,steel


Manufacturer: PROLINE

Manufacturer part number:
18007
TME Symbol:
PRE-18007

Specification

Manufacturer
PROLINE
Type of tool
dosing gun
Length
225mm
Tools application
for dispensing cartouches with capacity of 300ml
Material
aluminium, steel
Gross weight532.5 g
EAN code5903755180070
See other products in this category: Repair and Construction Tools PROLINE,
*
18007
19 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 4 pcs - 6.35 USDGross price for quantities from 4 pcs - 6.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs