+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18008

Dosing gun; 225mm


Manufacturer: PROLINE

Manufacturer part number:
18008
TME Symbol:
PRE-18008

Specification

Manufacturer
PROLINE
Type of tool
dosing gun
Length
225mm
Tools application
for dispensing cartouches with capacity of 225ml
Gross weight858.3 g
EAN code5903755180087

WATCH VIDEO

See other products in this category: Repair and Construction Tools PROLINE,
*
18008
2 in TME stock
Net price for quantities from 1 pcs - 18.19 USDGross price for quantities from 1 pcs - 18.19 USD
Net price for quantities from 3 pcs - 16.89 USDGross price for quantities from 3 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.