+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18492

Socket: Torx®-bit-set; impact; Chrom-molybdenum steel; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18492
TME Symbol:
PRE-18492

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit - set
Kind of wrench
impact
Bit size
TX30, TX40, TX45, TX50, TX55, TX60, TX70, TX80
Kind of package
cardboard packaging, rail
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Quantity in set/package
8pcs.
Gross weight800.9 g
EAN code5903755184924
See other products in this category: Wrenches Sets PROLINE,
*
18492
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 35.83 USDGross price for quantities from 1 set - 35.83 USD
Net price for quantities from 3 set - 33.28 USDGross price for quantities from 3 set - 33.28 USD