+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of socket | 6-angles - set | |
Kind of wrench | impact, socket spanner | |
Socket size | HEX 10mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 21mm, HEX 22mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 32mm | |
Kind of package | metal case | |
Material | Chrom-molybdenum steel | |
Holder socket size - inch | 1/2" | |
Version | long | |
Quantity in set/package | 15pcs. |