+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18711

Socket: Torx®-set; Chrom-vanadium steel; 1/2",1/4",3/8"; 11pcs.


Manufacturer: PROLINE

Manufacturer part number:
18711
TME Symbol:
PRE-18711

Specification

Manufacturer
PROLINE
Type of socket
Torx® - set
Kind of package
box
Material
Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4", 3/8"
Quantity in set/package
11pcs.
Gross weight762.8 g
EAN code5903755187116
See other products in this category: Wrenches Sets PROLINE,
*
18711
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 21.00 USDGross price for quantities from 1 set - 21.00 USD
Net price for quantities from 3 set - 19.94 USDGross price for quantities from 3 set - 19.94 USD