+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROLINE | |
Type of socket | Torx® - bit - set | |
Bit size | TX8, TX10, TX15, TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60 | |
Kind of package | box | |
Material | Chrom-vanadium steel | |
Holder socket size - inch | 1/2", 1/4", 3/8" | |
Quantity in set/package | 12pcs. | |
Trade name | bit socket |