+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19120

Chisel; wood; Chrom-vanadium steel; 20mm; Handle mat: composite


Manufacturer: PROLINE

Manufacturer part number:
19120
TME Symbol:
PRE-19120

Specification

Manufacturer
PROLINE
Type of tool
chisel
Tools application
wood
Material
Chrom-vanadium steel
Tip width
20mm
Handle material
composite
Blade hardness
about 60 HRC
Gross weight228.5 g
EAN code5903755191205

WATCH VIDEO

See other products in this category: Repair and Construction Tools PROLINE,
*
19120
9 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs